395-102-540-803

Heilind Number:EDA395-102-540-803
Manufacturer:EDAC
Manufacturer Number:395-102-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 102 positions offer ample space for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inches, this connector guarantees stable and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your system with this essential component for optimal functionality.