395-102-540-804

Heilind Number:EDA395-102-540-804
Manufacturer:EDAC
Manufacturer Number:395-102-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 102 positions, offering ample room for secure connections. The black UL 94V-0 thermoplastic polyester housing ensures both durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential component.