395-102-540-807

Heilind Number:EDA395-102-540-807
Manufacturer:EDAC
Manufacturer Number:395-102-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-807

Detailed Description

Enhance your electronic connections with our Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of Copper Alloy contacts spaced at .1 inches, it offers a total of 102 positions for reliable signal transmission. The straight mount orientation and a pitch of .1 inches make it easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your PCB assembly with this essential component.