395-102-540-808

Heilind Number:EDA395-102-540-808
Manufacturer:EDAC
Manufacturer Number:395-102-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-808

Detailed Description

Create seamless board-to-board connections with our high-quality Card Edge Connector. Featuring a sleek black design with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and reliable performance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers optimal connectivity for your PCB assembly. The 102 positions and straight mount orientation make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and efficiency. Upgrade your electronic devices with this essential component for seamless data transmission.