395-102-540-858

Heilind Number:EDA395-102-540-858
Manufacturer:EDAC
Manufacturer Number:395-102-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-858

Detailed Description

Enhance your electronic connections with this sleek and reliable black PCB connector. With a robust amperage of 3 A, it ensures efficient power transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Featuring two rows and 102 positions, it offers ample connectivity options. The copper alloy contact material ensures secure and stable connections. With a pitch of .1 in and row spacing of .2 in, it allows for precise and compact PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Equip your devices with this top-of-the-line connector for seamless and reliable board-to-board connections.