395-102-540-878

Heilind Number:EDA395-102-540-878
Manufacturer:EDAC
Manufacturer Number:395-102-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-540-878

Detailed Description

Elevate your connectivity with this black Board To Board PCB Connector, meticulously engineered for high performance. Designed with precision, it features 102 positions across 2 rows, facilitating seamless data transfer on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it ideal for a wide range of applications. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and reliability in any environment. Upgrade your electronic projects with this essential component.