395-102-541-201

Heilind Number:EDA395-102-541-201
Manufacturer:EDAC
Manufacturer Number:395-102-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector boasts a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With an amperage of 3A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers 102 positions for comprehensive connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component.