395-102-541-202

Heilind Number:EDA395-102-541-202
Manufacturer:EDAC
Manufacturer Number:395-102-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 102 positions with a pitch of 0.1 inches, ensuring precise and secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a current rating of 3 A, it provides reliable power transmission. The copper alloy contact material guarantees excellent conductivity. Its straight mount orientation and dual rows with a spacing of 0.2 inches allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance for efficient signal transmission in your electronic assemblies.