395-102-541-204

Heilind Number:EDA395-102-541-204
Manufacturer:EDAC
Manufacturer Number:395-102-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows and a total of 102 positions, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, it has a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and precision for your connectivity needs.