395-102-541-207

Heilind Number:EDA395-102-541-207
Manufacturer:EDAC
Manufacturer Number:395-102-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-207

Detailed Description

Enhance your electronic connections with our 102-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, with dual rows for efficient signal transmission. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.