395-102-541-258

Heilind Number:EDA395-102-541-258
Manufacturer:EDAC
Manufacturer Number:395-102-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-258

Detailed Description

Enhance your electronic connections with this efficient Black Board-To-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 102 positions, allowing for extensive connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Its copper alloy contact material ensures reliable conductivity, while the compact pitch of .1 inch and row spacing of .2 inch make it ideal for PCB applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in this high-quality component for your connectivity needs.