395-102-541-278

Heilind Number:EDA395-102-541-278
Manufacturer:EDAC
Manufacturer Number:395-102-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With two rows of copper alloy contacts offering a total of 102 positions, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing make for easy and efficient assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation further simplifies installation, while its impeccable design quality and materials ensure long-lasting durability. Perfect for a wide range of electronic projects, this connector is a must-have for any PCB enthusiast. Elevate your connections today with this essential component.