395-102-541-502

Heilind Number:EDA395-102-541-502
Manufacturer:EDAC
Manufacturer Number:395-102-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 102 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Its straight mount orientation and compact design make it easy to install, making it an essential component in any PCB assembly project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.