395-102-541-503

Heilind Number:EDA395-102-541-503
Manufacturer:EDAC
Manufacturer Number:395-102-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-503

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 102 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise, secure connections. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.