395-102-541-504

Heilind Number:EDA395-102-541-504
Manufacturer:EDAC
Manufacturer Number:395-102-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-504

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers seamless data transfer at an amperage of 3A. Boasting two rows with a spacing of .2 inches, it provides ample room for 102 positions, facilitating complex connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Upgrade your connectivity solutions today with this top-of-the-line connector.