395-102-541-508

Heilind Number:EDA395-102-541-508
Manufacturer:EDAC
Manufacturer Number:395-102-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile black board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless power transfer at a high amperage of 3A. The 102 positions allow for extensive connectivity options, while the straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs.