395-102-541-558

Heilind Number:EDA395-102-541-558
Manufacturer:EDAC
Manufacturer Number:395-102-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a total of 102 positions arranged in two rows, making it ideal for complex circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication to your PCB setup. Trust in this connector for secure and efficient board-to-board connections.