395-102-541-578

Heilind Number:EDA395-102-541-578
Manufacturer:EDAC
Manufacturer Number:395-102-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-578

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 102 positions arranged in two rows with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your connectivity solutions with this black connector, perfect for various electronic applications.