395-102-541-588

Heilind Number:EDA395-102-541-588
Manufacturer:EDAC
Manufacturer Number:395-102-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-588

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. With 102 positions spread across 2 rows, it ensures seamless and reliable communication within your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contact material and a pitch of .1 inch deliver efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C ensure consistent performance even in demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.