395-102-541-802

Heilind Number:EDA395-102-541-802
Manufacturer:EDAC
Manufacturer Number:395-102-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. With a sleek black design and durable UL 94V-0 thermoplastic polyester housing, it offers both style and reliability. Featuring two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it ensures seamless data transmission. With 102 positions available, it provides ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade to this connector for efficient and secure PCB connections.