395-102-541-808

Heilind Number:EDA395-102-541-808
Manufacturer:EDAC
Manufacturer Number:395-102-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With two rows of 102 positions each, it offers ample connectivity options for your circuit boards. The black color and straight mount orientation make it easy to install, while the .1-inch pitch and .2-inch row spacing ensure a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Trust in its quality and efficiency to optimize the performance of your PCB setups.