395-102-541-812

Heilind Number:EDA395-102-541-812
Manufacturer:EDAC
Manufacturer Number:395-102-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-541-812

Detailed Description

Enhance your PCB connectivity with our two-row black Card Edge Connector, featuring 102 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient board-to-board communication. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Ideal for various applications, this connector is a versatile and essential component for your electronic projects.