395-102-542-201

Heilind Number:EDA395-102-542-201
Manufacturer:EDAC
Manufacturer Number:395-102-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a total of 102 positions across 2 rows, this connector offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Designed for straight mount orientation, it facilitates seamless integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this essential component.