395-102-542-203

Heilind Number:EDA395-102-542-203
Manufacturer:EDAC
Manufacturer Number:395-102-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-203

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for optimal performance, this sleek black connector features 102 positions in a straight mount orientation, perfect for streamlined assembly. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105°C. Crafted with high-quality copper alloy contacts, it offers reliable amperage of 3A. Elevate your electronic projects with this essential component, a seamless blend of functionality and innovation.