395-102-542-207

Heilind Number:EDA395-102-542-207
Manufacturer:EDAC
Manufacturer Number:395-102-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-207

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this essential component features two rows for optimal signal transmission, with 102 positions for versatile connectivity. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an indispensable choice for your projects. Upgrade to our Board to Board Card Edge Connector and experience seamless, efficient PCB connections like never before.