395-102-542-208

Heilind Number:EDA395-102-542-208
Manufacturer:EDAC
Manufacturer Number:395-102-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-208

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for maximum performance, this connector features 102 positions, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a contact material of Copper Alloy, you can trust in the conductivity of your connections. The black color adds a sleek touch to your board layout, while the straight mount orientation offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in our high-quality product to meet your connectivity needs with precision. Elevate your PCB design with this essential component.