395-102-542-258

Heilind Number:EDA395-102-542-258
Manufacturer:EDAC
Manufacturer Number:395-102-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-258

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable power transfer with an amperage of 3 A. Crafted with precision, the connector boasts two rows of 102 copper alloy contacts, guaranteeing seamless communication between PCBs. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Designed for versatility, its straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality to optimize the performance of your devices.