395-102-542-504

Heilind Number:EDA395-102-542-504
Manufacturer:EDAC
Manufacturer Number:395-102-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-504

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic assemblies, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a sleek black finish, it adds a touch of sophistication to your PCB layout. The copper alloy contact material ensures reliable conductivity, while its dual-row design with 102 positions allows for efficient signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.