395-102-542-507

Heilind Number:EDA395-102-542-507
Manufacturer:EDAC
Manufacturer Number:395-102-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-507

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board to Board PCB Connector. Engineered for durability and reliability, this connector features 102 positions arranged in 2 rows with a pitch of .1 inches, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity while withstanding extreme temperatures ranging from -40 to 105°C. Designed for straight mounting orientation, it offers convenient installation on your PCBs. Upgrade your system with this essential component for optimal functionality and performance.