395-102-542-512

Heilind Number:EDA395-102-542-512
Manufacturer:EDAC
Manufacturer Number:395-102-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-512

Detailed Description

Enhance connectivity in your electronic devices with this versatile board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in sleek black. With a pitch of .1 inch and two rows of 102 positions, it ensures efficient data transfer. The contact material, crafted from copper alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation and row spacing of .2 inch provide easy installation. Ideal for various applications, it's a must-have component for your PCB assemblies.