395-102-542-558

Heilind Number:EDA395-102-542-558
Manufacturer:EDAC
Manufacturer Number:395-102-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-558

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless data transfer with its 102 positions and 2 rows, facilitating efficient signal transmission. Crafted with precision using copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The compact .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications, making it an essential component in your electronic assembly projects. Elevate your connectivity game with this cutting-edge connector, designed to meet your performance needs.