395-102-542-802

Heilind Number:EDA395-102-542-802
Manufacturer:EDAC
Manufacturer Number:395-102-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-802

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 102 copper alloy contacts, each pitching at .1 inch and spaced .2 inches apart, it offers optimal performance for your electronic projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.