395-102-542-803

Heilind Number:EDA395-102-542-803
Manufacturer:EDAC
Manufacturer Number:395-102-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-803

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a high amperage of 3A, perfect for powering your devices efficiently. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, you can trust in its longevity and performance. The connector boasts two rows, each with 102 positions, ensuring ample connectivity options. Its compact pitch of .1 inches and row spacing of .2 inches allow for precise installation, while the straight mount orientation facilitates easy setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.