395-102-542-858

Heilind Number:EDA395-102-542-858
Manufacturer:EDAC
Manufacturer Number:395-102-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 102 positions for seamless data transmission. The straight mount orientation ensures easy installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Crafted from copper alloy, the contact material ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for all your connectivity needs.