395-102-542-878

Heilind Number:EDA395-102-542-878
Manufacturer:EDAC
Manufacturer Number:395-102-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-542-878

Detailed Description

Enhance your connectivity solutions with our high-quality Board to Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows, 102 positions, and a .1-inch pitch, it offers ample space for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal performance and secure connections in your PCB setups.