395-102-544-201

Heilind Number:EDA395-102-544-201
Manufacturer:EDAC
Manufacturer Number:395-102-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-544-201

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board-To-Board Card Edge Connector. Crafted for optimal performance, this connector features a sleek black design and is engineered with UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 102 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees stability in various environments. Upgrade your electronic connections with this essential component.