395-102-544-288

Heilind Number:EDA395-102-544-288
Manufacturer:EDAC
Manufacturer Number:395-102-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-544-288

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 3 A. With two rows and a pitch of .1 in, it offers seamless integration onto your PCB. Its copper alloy contact material guarantees optimal conductivity, while the 102 positions allow for extensive connectivity options. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.