395-102-544-802

Heilind Number:EDA395-102-544-802
Manufacturer:EDAC
Manufacturer Number:395-102-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-544-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 102 positions arranged in two rows with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy for reliable conductivity. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees secure and stable board-to-board connections, making it an essential component in your assembly process.