395-102-544-808

Heilind Number:EDA395-102-544-808
Manufacturer:EDAC
Manufacturer Number:395-102-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek Black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a straight mount orientation and a versatile pitch of .1 inches, it facilitates seamless integration onto PCBs. The Copper Alloy contact material guarantees reliable power transmission, while its dual-row configuration with 102 positions offers ample connectivity options. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have component for any electronics enthusiast or professional.