395-102-555-207

Heilind Number:EDA395-102-555-207
Manufacturer:EDAC
Manufacturer Number:395-102-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-207

Detailed Description

Elevate your connectivity with our cutting-edge Board-to-Board PCB Connector, designed for seamless integration in high-performance electronic systems. Featuring 102 positions spread across two rows, this connector ensures reliable and efficient data transmission. Crafted with precision using copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The black housing color adds a sleek touch to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Its straight mount orientation facilitates easy installation. Upgrade your connectivity infrastructure with this essential component, a must-have in the world of advanced electronics.