395-102-555-208

Heilind Number:EDA395-102-555-208
Manufacturer:EDAC
Manufacturer Number:395-102-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Boasting 102 positions, it accommodates high-density connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this straight-mount connector for efficient board-to-board connections in your electronic assemblies.