395-102-555-212

Heilind Number:EDA395-102-555-212
Manufacturer:EDAC
Manufacturer Number:395-102-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 102 positions across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility. Trust in our connector to deliver superior performance, meeting the demands of your intricate PCB designs. Elevate your connectivity solutions with this essential component.