395-102-555-258

Heilind Number:EDA395-102-555-258
Manufacturer:EDAC
Manufacturer Number:395-102-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed with precision and durability in mind, it features 102 positions spread across two rows, ensuring seamless data transmission. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both safety and longevity. Copper alloy contacts provide optimal conductivity, while a .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile component.