395-102-555-288

Heilind Number:EDA395-102-555-288
Manufacturer:EDAC
Manufacturer Number:395-102-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-288

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a double row configuration with a total of 102 positions, ensuring reliable and efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, they offer precise alignment for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee long-lasting durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors to streamline your PCB assembly process and maintain consistent connectivity. Available in sleek black, they not only deliver on functionality but also on aesthetic appeal. Elevate your electronics with our high-quality Board To Board Card Edge Connectors.