395-102-555-502

Heilind Number:EDA395-102-555-502
Manufacturer:EDAC
Manufacturer Number:395-102-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-502

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features two rows with a total of 102 positions for optimal signal transfer. The straight mount orientation and .1-inch pitch ensure easy installation, while the durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee long-lasting reliability. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today.