395-102-555-504

Heilind Number:EDA395-102-555-504
Manufacturer:EDAC
Manufacturer Number:395-102-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-504

Detailed Description

Upgrade your electronic connections with this high-performance 102-position Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The housing accommodates two rows of contacts, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Whether you're a professional or DIY enthusiast, this component is a must-have for achieving reliable and efficient circuit board connections. Upgrade your electronic connections with this high-performance 102-position Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The housing accommodates two rows of contacts, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Whether you're a professional or DIY enthusiast, this component is a must-have for achieving reliable and efficient circuit board connections.