395-102-555-507

Heilind Number:EDA395-102-555-507
Manufacturer:EDAC
Manufacturer Number:395-102-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 102 positions across two rows, it ensures efficient data transmission with a contact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Elevate your electronic designs with seamless and dependable interconnectivity.