395-102-555-512

Heilind Number:EDA395-102-555-512
Manufacturer:EDAC
Manufacturer Number:395-102-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-512

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it features 102 positions spread across two rows, ensuring efficient data transmission. The connector is constructed with a UL 94V-0 Thermoplastic Polyester housing, providing durability and safety. Its Copper Alloy contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration on PCBs. With a straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Elevate your connectivity solutions with this essential component.