395-102-555-558

Heilind Number:EDA395-102-555-558
Manufacturer:EDAC
Manufacturer Number:395-102-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficient power transmission, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless signal transfer in a compact form factor. Boasting 102 positions, it's perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Upgrade your PCB assembly with this essential component.