395-102-555-588

Heilind Number:EDA395-102-555-588
Manufacturer:EDAC
Manufacturer Number:395-102-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-102-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-102-555-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in tough environments. Featuring two rows of 102 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for your electronic components. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable operation in various conditions. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast or professional.